Parametric Equivalent
Parametric Equivalent

CKC18C472JWGAC7210 | |
|---|---|
DigiKey Part Number | 399-CKC18C472JWGAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC18C472JWGAC7210 |
Description | KC-LINK 1812 4.7NF 650VDC C0G |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C472JWGAC7210 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC18C472JWGACAUTO | KEMET | 0 | 399-CKC18C472JWGACAUTOTR-ND | $9.14198 | Parametric Equivalent |
| CKC18C472JWGACTU | KEMET | 0 | 399-CKC18C472JWGACTUTR-ND | $9.08698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.15121 | $32,604.84 |



