0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18C153JDGACAUTO

DigiKey Part Number
399-CKC18C153JDGACAUTOTR-ND - Tape & Reel (TR)
399-CKC18C153JDGACAUTOCT-ND - Cut Tape (CT)
399-CKC18C153JDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18C153JDGACAUTO
Description
KC-LINK 1812 15NF 1000VDC C0G
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18C153JDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.41000$31.41
10$22.17300$221.73
50$18.50660$925.33
100$17.37200$1,737.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.45166$7,725.83
1,000$14.85707$14,857.07
1,500$14.55918$21,838.77
2,500$14.22892$35,572.30
3,500$14.03579$49,125.26
5,000$13.85004$69,250.20
Manufacturers Standard Package