CK13BR473K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $3.26407
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.18089
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.48770
Datasheet

Upgrade


KEMET
In Stock: 415
Unit Price: $5.67000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.16090
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.33189
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.75219
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.90603
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.48790
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.26407
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.85040
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.20501
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.35814
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.75759
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK13BR473K

DigiKey Part Number
1001-2260-ND
Manufacturer
Manufacturer Product Number
CK13BR473K
Description
CAP CER 0.047UF 50V 10% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
CK13BR473K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$14.87515$2,975.03
Manufacturers Standard Package