CHA21C106K3RXL7189
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHA21X106K3RXL7189

DigiKey Part Number
399-CHA21X106K3RXL7189TR-ND - Tape & Reel (TR)
399-CHA21X106K3RXL7189CT-ND - Cut Tape (CT)
399-CHA21X106K3RXL7189DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHA21X106K3RXL7189
Description
CAP CER 10UF 25V X7R 2220
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$198.72000$198.72
10$159.80800$1,598.08
50$150.22420$7,511.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$131.23668$65,618.34
Manufacturers Standard Package