
CGP5C681KDYDAA7301 | |
---|---|
DigiKey Part Number | 399-CGP5C681KDYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C681KDYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C681KDYDAA7301 |
Description | CAP CER DISC 680PF 1000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.70700 | $57.07 |
50 | $4.57180 | $228.59 |
100 | $4.00450 | $400.45 |
500 | $3.54666 | $1,773.33 |
1,000 | $3.34155 | $3,341.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.17273 | $6,345.46 |
4,000 | $3.03376 | $12,135.04 |
6,000 | $2.96413 | $17,784.78 |
10,000 | $2.88696 | $28,869.60 |
14,000 | $2.84182 | $39,785.48 |
20,000 | $2.79841 | $55,968.20 |
24,000 | $2.77783 | $66,667.92 |