
CGP5C472MHWDAA7301 | |
---|---|
DigiKey Part Number | 399-CGP5C472MHWDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C472MHWDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C472MHWDAA7301 |
Description | CAP CER DISC 4.7NF 3000V Y5U 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
10 | $13.02300 | $130.23 |
50 | $11.44780 | $572.39 |
100 | $10.66280 | $1,066.28 |
500 | $9.33574 | $4,667.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.92478 | $8,924.78 |
2,000 | $8.58633 | $17,172.66 |
3,000 | $8.41682 | $25,250.46 |
5,000 | $8.22883 | $41,144.15 |
7,000 | $8.11895 | $56,832.65 |
10,000 | $8.01319 | $80,131.90 |