
CGP5C472KDYDAA7301 | |
---|---|
DigiKey Part Number | 399-CGP5C472KDYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C472KDYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C472KDYDAA7301 |
Description | CAP CER DISC 4.7NF 1000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.50000 | $22.50 |
10 | $14.40200 | $144.02 |
50 | $12.77300 | $638.65 |
100 | $11.92240 | $1,192.24 |
500 | $10.48166 | $5,240.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $8.35162 | $125,274.30 |