
CGP5C332KGYDAA7301 | |
---|---|
DigiKey Part Number | 399-CGP5C332KGYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C332KGYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C332KGYDAA7301 |
Description | CAP CER DISC 3.3NF 2000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.23400 | $72.34 |
50 | $6.02360 | $301.18 |
100 | $5.54160 | $554.16 |
500 | $4.72494 | $2,362.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.47237 | $4,472.37 |