CGP1C120KNSDAAWL25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP5C222MUVDAA7301

DigiKey Part Number
399-CGP5C222MUVDAA7301TR-ND - Tape & Reel (TR)
399-CGP5C222MUVDAA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGP5C222MUVDAA7301
Description
CAP CER DISC 2.2NF 4000V Y5V 20%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 4000V (4kV) Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,707
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.36000$20.36
10$13.02300$130.23
50$11.44780$572.39
100$10.50930$1,050.93
500$9.33574$4,667.87
1,000$8.92478$8,924.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.35706$14,714.12
Manufacturers Standard Package