
CGP5C102KGYDAA7301 | |
---|---|
DigiKey Part Number | 399-CGP5C102KGYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C102KGYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C102KGYDAA7301 |
Description | CAP CER DISC 1NF 2000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.45000 | $14.45 |
10 | $9.11400 | $91.14 |
50 | $7.76260 | $388.13 |
100 | $6.93500 | $693.50 |
500 | $6.20390 | $3,101.95 |
1,000 | $5.89673 | $5,896.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.58488 | $11,169.76 |
4,000 | $5.43550 | $21,742.00 |
6,000 | $5.33113 | $31,986.78 |
10,000 | $5.21547 | $52,154.70 |
14,000 | $5.14780 | $72,069.20 |