
CGP1C390KKSDAA7301 | |
---|---|
DigiKey Part Number | 399-CGP1C390KKSDAA7301TR-ND - Tape & Reel (TR) 399-CGP1C390KKSDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP1C390KKSDAA7301 |
Description | CAP CER DISC 39PF 6000V SL 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.09000 | $22.09 |
10 | $14.13900 | $141.39 |
50 | $12.53820 | $626.91 |
100 | $11.69820 | $1,169.82 |
500 | $10.27770 | $5,138.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.83776 | $9,837.76 |
2,000 | $9.47562 | $18,951.24 |
3,000 | $9.29409 | $27,882.27 |
5,000 | $9.09294 | $45,464.70 |
7,000 | $8.97530 | $62,827.10 |
10,000 | $8.37304 | $83,730.40 |