CGP1C120KNSDAAWL25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP1C102MKWDAA7301

DigiKey Part Number
399-CGP1C102MKWDAA7301TR-ND - Tape & Reel (TR)
399-CGP1C102MKWDAA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGP1C102MKWDAA7301
Description
CAP CER DISC 1NF 6000V Y5U 20%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 6000V (6kV) Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,004
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.36000$20.36
10$13.02300$130.23
50$11.44780$572.39
100$10.66280$1,066.28
500$9.33574$4,667.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.92478$8,924.78
2,000$8.58633$17,172.66
3,000$8.41682$25,250.46
5,000$8.22883$41,144.15
7,000$8.11895$56,832.65
10,000$8.01319$80,131.90
Manufacturers Standard Package