


CDR35BX104BKUS | |
|---|---|
DigiKey Part Number | 1001-2160-2-ND - Tape & Reel (TR) 1001-2160-1-ND - Cut Tape (CT) 1001-2160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR35BX104BKUS |
Description | CAP CER 0.1UF 100V BX 1825 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX104BKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.00000 | $61.00 |
| 10 | $45.22600 | $452.26 |
| 50 | $38.93860 | $1,946.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $36.99180 | $3,699.18 |
| 200 | $35.38905 | $7,077.81 |
| 300 | $34.58620 | $10,375.86 |
| 500 | $33.69632 | $16,848.16 |
| 700 | $33.17587 | $23,223.11 |
| 1,000 | $32.67528 | $32,675.28 |

