


CDR34BX473BKUS7185 | |
---|---|
DigiKey Part Number | 1001-2467-2-ND - Tape & Reel (TR) 1001-2467-1-ND - Cut Tape (CT) 1001-2467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR34BX473BKUS7185 |
Description | CAP CER 0.047UF 100V BX 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BX473BKUS7185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.98000 | $28.98 |
10 | $20.44800 | $204.48 |
50 | $17.03540 | $851.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $15.98160 | $1,598.16 |
200 | $15.11355 | $3,022.71 |
300 | $14.67903 | $4,403.71 |
500 | $14.19740 | $7,098.70 |
700 | $13.91584 | $9,741.09 |
1,000 | $13.64495 | $13,644.95 |
1,200 | $13.51660 | $16,219.92 |
2,400 | $13.08435 | $31,402.44 |
2,500 | $13.06138 | $32,653.45 |