
CDR32BP101BKUS7185 | |
---|---|
DigiKey Part Number | 1001-2418-2-ND - Tape & Reel (TR) 1001-2418-1-ND - Cut Tape (CT) 1001-2418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BP101BKUS7185 |
Description | CAP CER 100PF 100V BP 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP101BKUS7185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.69000 | $18.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $8.84673 | $3,538.69 |