0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX183AKUS

DigiKey Part Number
1001-2145-2-ND - Tape & Reel (TR)
1001-2145-1-ND - Cut Tape (CT)
1001-2145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BX183AKUS
Description
CAP CER 0.018UF 50V BX 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX183AKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,612
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.58000$11.58
10$7.61200$76.12
50$6.04000$302.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$5.55640$555.64
200$5.15855$1,031.71
300$4.95943$1,487.83
500$4.73856$2,369.28
700$4.60966$3,226.76
1,000$4.48559$4,485.59
1,200$4.42676$5,312.11
2,400$4.22880$10,149.12
2,500$4.21832$10,545.80
Manufacturers Standard Package