
CDR31BP470BFUS7185 | |
---|---|
DigiKey Part Number | 1001-2389-2-ND - Tape & Reel (TR) 1001-2389-1-ND - Cut Tape (CT) 1001-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP470BFUS7185 |
Description | CAP CER 47PF 100V BP 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP470BFUS7185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.96000 | $24.96 |
10 | $17.42400 | $174.24 |
50 | $15.06720 | $753.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $13.20080 | $1,320.08 |
200 | $12.68970 | $2,537.94 |
300 | $12.32743 | $3,698.23 |
500 | $11.90218 | $5,951.09 |
700 | $11.65364 | $8,157.55 |
1,000 | $11.32272 | $11,322.72 |
1,200 | $11.30114 | $13,561.37 |
2,400 | $10.91943 | $26,206.63 |
2,500 | $10.89918 | $27,247.95 |