
CDR04BX104AKWS | |
|---|---|
DigiKey Part Number | 1001-2327-2-ND - Tape & Reel (TR) 1001-2327-1-ND - Cut Tape (CT) 1001-2327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR04BX104AKWS |
Description | CAP CER 0.1UF 50V 10% BX 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR04BX104AKWS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| 10 | $14.64200 | $146.42 |
| 50 | $11.97880 | $598.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.15660 | $1,115.66 |
| 200 | $10.48035 | $2,096.07 |
| 300 | $10.14177 | $3,042.53 |
| 500 | $9.76632 | $4,883.16 |
| 700 | $9.54693 | $6,682.85 |
| 1,000 | $9.33584 | $9,335.84 |

