1812-(4532-Metric)-2,03mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR04BP152BJUS

DigiKey Part Number
CDR04BP152BJUS-ND
Manufacturer
Manufacturer Product Number
CDR04BP152BJUS
Description
CAP CER 1500PF 100V BP 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor BP 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR04BP152BJUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
7,500$19.79569$148,467.68
Manufacturers Standard Package