
CDR01BP101BJSR7185 | |
---|---|
DigiKey Part Number | 1001-2401-2-ND - Tape & Reel (TR) 1001-2401-1-ND - Cut Tape (CT) 1001-2401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR01BP101BJSR7185 |
Description | CAP CER 100PF 100V BP 0805 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP101BJSR7185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.97000 | $18.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $9.61670 | $1,923.34 |