
CC2220X226K3RACTU | |
---|---|
DigiKey Part Number | 399-CC2220X226K3RACTUTR-ND - Tape & Reel (TR) 399-CC2220X226K3RACTUCT-ND - Cut Tape (CT) 399-CC2220X226K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2220X226K3RACTU |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC2220X226K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.27000 | $49.27 |
10 | $36.13700 | $361.37 |
50 | $30.88160 | $1,544.08 |
100 | $29.25660 | $2,925.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.50658 | $13,253.29 |
1,000 | $25.65461 | $25,654.61 |
1,500 | $25.22764 | $37,841.46 |
2,500 | $24.75420 | $61,885.50 |