
CBR08C509B1GAC | |
---|---|
DigiKey Part Number | 399-14753-2-ND - Tape & Reel (TR) 399-14753-1-ND - Cut Tape (CT) 399-14753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C509B1GAC |
Description | CAP CER 5PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C509B1GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.07900 | $30.79 |
50 | $2.32860 | $116.43 |
100 | $1.94440 | $194.44 |
500 | $1.71166 | $855.83 |
1,000 | $1.59195 | $1,591.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.33121 | $5,324.84 |
8,000 | $1.30484 | $10,438.72 |
12,000 | $1.28307 | $15,396.84 |
20,000 | $1.27514 | $25,502.80 |
28,000 | $1.25347 | $35,097.16 |
40,000 | $1.23263 | $49,305.20 |
48,000 | $1.22275 | $58,692.00 |