
CBR06C569DAGAC | |
|---|---|
DigiKey Part Number | 399-8741-2-ND - Tape & Reel (TR) 399-8741-1-ND - Cut Tape (CT) 399-8741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C569DAGAC |
Description | CAP CER 5.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C569DAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.12400 | $31.24 |
| 50 | $2.36120 | $118.06 |
| 100 | $2.12610 | $212.61 |
| 500 | $1.73062 | $865.31 |
| 1,000 | $1.60845 | $1,608.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.42507 | $5,700.28 |
| 8,000 | $1.35694 | $10,855.52 |
| 12,000 | $1.32281 | $15,873.72 |
| 20,000 | $1.28498 | $25,699.60 |
| 28,000 | $1.26286 | $35,360.08 |
| 40,000 | $1.24158 | $49,663.20 |

