
CBR08C409BAGAC | |
---|---|
DigiKey Part Number | 399-8703-2-ND - Tape & Reel (TR) 399-8703-1-ND - Cut Tape (CT) 399-8703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C409BAGAC |
Description | CAP CER 4PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C409BAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.08600 | $70.86 |
50 | $5.60820 | $280.41 |
100 | $5.15080 | $515.08 |
500 | $4.37826 | $2,189.13 |
1,000 | $4.13933 | $4,139.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.78055 | $15,122.20 |
8,000 | $3.64714 | $29,177.12 |
12,000 | $3.58030 | $42,963.60 |
20,000 | $3.50620 | $70,124.00 |