0.3 pF ±0.05pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C308ACGAC

DigiKey Part Number
399-11258-2-ND - Tape & Reel (TR)
399-11258-1-ND - Cut Tape (CT)
399-11258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C308ACGAC
Description
CAP CER 0.3PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C308ACGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.20000$22.20
10$15.25900$152.59
50$12.51140$625.57
100$11.66140$1,166.14
500$10.22508$5,112.54
1,000$9.78038$9,780.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$9.11255$36,450.20
8,000$8.86408$70,912.64
Manufacturers Standard Package