
CBR08C300FAGAC | |
|---|---|
DigiKey Part Number | 399-8760-2-ND - Tape & Reel (TR) 399-8760-1-ND - Cut Tape (CT) 399-8760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C300FAGAC |
Description | CAP CER 30PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C300FAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.91000 | $30.91 |
| 10 | $21.81200 | $218.12 |
| 50 | $18.18760 | $909.38 |
| 100 | $17.06700 | $1,706.70 |
| 500 | $15.17130 | $7,585.65 |
| 1,000 | $14.58437 | $14,584.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $13.70267 | $54,810.68 |

