Upgrade
Upgrade
Direct
Upgrade
Similar
Parametric Equivalent

CBR08C220JAGAC | |
|---|---|
DigiKey Part Number | 399-6200-2-ND - Tape & Reel (TR) 399-6200-1-ND - Cut Tape (CT) 399-6200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C220JAGAC |
Description | CAP CER 22PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C220JAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C220FAGAC | KEMET | 0 | 399-8756-1-ND | $30.91000 | Upgrade |
| CBR08C220GAGAC | KEMET | 0 | CBR08C220GAGAC-ND | $7.82679 | Upgrade |
| GQM2195C2E220JB12D | Murata Electronics | 4,867 | 490-5298-1-ND | $3.86000 | Direct |
| GQM2195C2E220GB12D | Murata Electronics | 2,990 | 490-GQM2195C2E220GB12DCT-ND | $6.74000 | Upgrade |
| QSCT251Q220J1GV001E | Johanson Technology Inc. | 4,274 | 712-QSCT251Q220J1GV001ECT-ND | $6.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.44728 | $13,789.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.43200 | $74.32 |
| 50 | $5.66460 | $283.23 |
| 100 | $5.11380 | $511.38 |
| 500 | $4.17554 | $2,087.77 |
| 1,000 | $3.88227 | $3,882.27 |





