
CBR08C180F5GAC | |
|---|---|
DigiKey Part Number | 399-17327-2-ND - Tape & Reel (TR) 399-17327-1-ND - Cut Tape (CT) 399-17327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C180F5GAC |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C180F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.00200 | $60.02 |
| 50 | $4.69440 | $234.72 |
| 100 | $4.29080 | $429.08 |
| 500 | $3.60974 | $1,804.87 |
| 1,000 | $3.39910 | $3,399.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.08308 | $12,332.32 |
| 8,000 | $2.96560 | $23,724.80 |
| 12,000 | $2.90673 | $34,880.76 |
| 20,000 | $2.84147 | $56,829.40 |
| 28,000 | $2.80330 | $78,492.40 |

