CBR08C130FAGAC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: $4.30854
Datasheet
13 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C130FAGAC

DigiKey Part Number
399-8696-2-ND - Tape & Reel (TR)
399-8696-1-ND - Cut Tape (CT)
399-8696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C130FAGAC
Description
CAP CER 13PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C130FAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.91000$30.91
10$21.81200$218.12
50$18.18760$909.38
100$17.06700$1,706.70
500$15.17130$7,585.65
1,000$14.58437$14,584.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$13.70267$54,810.68
Manufacturers Standard Package