
CBR08C120FAGAC | |
---|---|
DigiKey Part Number | 399-8707-2-ND - Tape & Reel (TR) 399-8707-1-ND - Cut Tape (CT) 399-8707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C120FAGAC |
Description | CAP CER 12PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C120FAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.40000 | $29.40 |
10 | $20.74900 | $207.49 |
50 | $17.29900 | $864.95 |
100 | $16.23310 | $1,623.31 |
500 | $14.47862 | $7,239.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $13.03355 | $52,134.20 |