
CBR08C109ACGAC | |
---|---|
DigiKey Part Number | 399-11257-2-ND - Tape & Reel (TR) 399-11257-1-ND - Cut Tape (CT) 399-11257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C109ACGAC |
Description | CAP CER 1PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C109ACGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.72000 | $18.72 |
10 | $11.90600 | $119.06 |
50 | $10.41980 | $520.99 |
100 | $9.46480 | $946.48 |
500 | $8.45174 | $4,225.87 |
1,000 | $8.07289 | $8,072.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.59549 | $26,381.96 |