
CBR08C101JAGAC | |
|---|---|
DigiKey Part Number | 399-6208-2-ND - Tape & Reel (TR) 399-6208-1-ND - Cut Tape (CT) 399-6208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C101JAGAC |
Description | CAP CER 100PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C101JAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.35300 | $83.53 |
| 50 | $6.64800 | $332.40 |
| 100 | $6.12090 | $612.09 |
| 500 | $5.23002 | $2,615.01 |
| 1,000 | $4.95444 | $4,954.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.54080 | $18,163.20 |
| 8,000 | $4.38697 | $35,095.76 |
| 12,000 | $4.30990 | $51,718.80 |

