
CBR06C919BAGAC | |
|---|---|
DigiKey Part Number | 399-16278-2-ND - Tape & Reel (TR) 399-16278-1-ND - Cut Tape (CT) 399-16278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C919BAGAC |
Description | CAP CER 9.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C919BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.26400 | $32.64 |
| 50 | $2.47300 | $123.65 |
| 100 | $2.22880 | $222.88 |
| 500 | $1.81860 | $909.30 |
| 1,000 | $1.69166 | $1,691.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.50137 | $6,005.48 |
| 8,000 | $1.43066 | $11,445.28 |
| 12,000 | $1.39523 | $16,742.76 |
| 20,000 | $1.35597 | $27,119.40 |
| 28,000 | $1.33301 | $37,324.28 |
| 40,000 | $1.31093 | $52,437.20 |

