
CBR06C908B5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C908B5GACTR-ND - Tape & Reel (TR) 399-CBR06C908B5GACCT-ND - Cut Tape (CT) 399-CBR06C908B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C908B5GAC |
Description | CAP CER 0.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C908B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.86200 | $8.62 |
50 | $0.61080 | $30.54 |
100 | $0.53450 | $53.45 |
500 | $0.40578 | $202.89 |
1,000 | $0.36687 | $366.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29966 | $1,198.64 |
8,000 | $0.27092 | $2,167.36 |
12,000 | $0.26095 | $3,131.40 |
20,000 | $0.25940 | $5,188.00 |
28,000 | $0.24995 | $6,998.60 |
40,000 | $0.24880 | $9,952.00 |
48,000 | $0.24556 | $11,786.88 |
96,000 | $0.23465 | $22,526.40 |
100,000 | $0.23408 | $23,408.00 |