
CBR06C819B5GAC | |
---|---|
DigiKey Part Number | 399-16257-2-ND - Tape & Reel (TR) 399-16257-1-ND - Cut Tape (CT) 399-16257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C819B5GAC |
Description | CAP CER 8.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C819B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04500 | $10.45 |
50 | $0.74920 | $37.46 |
100 | $0.65940 | $65.94 |
500 | $0.50644 | $253.22 |
1,000 | $0.45935 | $459.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35260 | $1,410.40 |
8,000 | $0.33207 | $2,656.56 |
12,000 | $0.32615 | $3,913.80 |
20,000 | $0.32430 | $6,486.00 |
28,000 | $0.31893 | $8,930.04 |
40,000 | $0.31786 | $12,714.40 |
48,000 | $0.31477 | $15,108.96 |
96,000 | $0.30177 | $28,969.92 |
100,000 | $0.30108 | $30,108.00 |