
CBR06C809BAGAC | |
|---|---|
DigiKey Part Number | 399-8740-2-ND - Tape & Reel (TR) 399-8740-1-ND - Cut Tape (CT) 399-8740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C809BAGAC |
Description | CAP CER 8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C809BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.23100 | $32.31 |
| 50 | $2.44840 | $122.42 |
| 100 | $2.20670 | $220.67 |
| 500 | $1.79952 | $899.76 |
| 1,000 | $1.67365 | $1,673.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.48487 | $5,939.48 |
| 8,000 | $1.41470 | $11,317.60 |
| 12,000 | $1.37957 | $16,554.84 |
| 20,000 | $1.34061 | $26,812.20 |
| 28,000 | $1.31782 | $36,898.96 |
| 40,000 | $1.29591 | $51,836.40 |

