7.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C759BAGAC

DigiKey Part Number
399-16248-2-ND - Tape & Reel (TR)
399-16248-1-ND - Cut Tape (CT)
399-16248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C759BAGAC
Description
CAP CER 7.5PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C759BAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.86100$28.61
50$2.15240$107.62
100$1.93370$193.37
500$1.56668$783.34
1,000$1.45315$1,453.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.28307$5,132.28
8,000$1.21987$9,758.96
12,000$1.18821$14,258.52
20,000$1.15311$23,062.20
28,000$1.13259$31,712.52
40,000$1.11285$44,514.00
Manufacturers Standard Package