7.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C729BAGAC

DigiKey Part Number
399-16240-2-ND - Tape & Reel (TR)
399-16240-1-ND - Cut Tape (CT)
399-16240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C729BAGAC
Description
CAP CER 7.2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C729BAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.32500$43.25
50$3.32800$166.40
100$3.01980$301.98
500$2.50000$1,250.00
1,000$2.33910$2,339.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.09794$8,391.76
8,000$2.00829$16,066.32
12,000$1.96338$23,560.56
20,000$1.91359$38,271.80
28,000$1.88447$52,765.16
40,000$1.85647$74,258.80
Manufacturers Standard Package