
CBR06C708BAGAC | |
---|---|
DigiKey Part Number | 399-8838-2-ND - Tape & Reel (TR) 399-8838-1-ND - Cut Tape (CT) 399-8838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C708BAGAC |
Description | CAP CER 0.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C708BAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.37300 | $23.73 |
50 | $1.77020 | $88.51 |
100 | $1.50010 | $150.01 |
500 | $1.27582 | $637.91 |
1,000 | $1.17984 | $1,179.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.01451 | $4,058.04 |