
CBR06C699B5GAC | |
|---|---|
DigiKey Part Number | 399-16235-2-ND - Tape & Reel (TR) 399-16235-1-ND - Cut Tape (CT) 399-16235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C699B5GAC |
Description | CAP CER 6.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C699B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78600 | $39.30 |
| 100 | $0.69140 | $69.14 |
| 500 | $0.53110 | $265.55 |
| 1,000 | $0.48170 | $481.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40789 | $1,631.56 |
| 8,000 | $0.38048 | $3,043.84 |
| 12,000 | $0.36676 | $4,401.12 |
| 20,000 | $0.35156 | $7,031.20 |
| 28,000 | $0.34268 | $9,595.04 |
| 40,000 | $0.33414 | $13,365.60 |

