
CBR06C689C5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C689C5GACTR-ND - Tape & Reel (TR) 399-CBR06C689C5GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR06C689C5GAC |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C689C5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69800 | $6.98 |
50 | $0.49260 | $24.63 |
100 | $0.42530 | $42.53 |
500 | $0.32286 | $161.43 |
1,000 | $0.28993 | $289.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21267 | $850.68 |
8,000 | $0.20183 | $1,614.64 |
12,000 | $0.19642 | $2,357.04 |
20,000 | $0.19519 | $3,903.80 |
28,000 | $0.19017 | $5,324.76 |
40,000 | $0.18946 | $7,578.40 |
48,000 | $0.18911 | $9,077.28 |
96,000 | $0.18008 | $17,287.68 |
100,000 | $0.17960 | $17,960.00 |