
CBR06C680F5GAC | |
|---|---|
DigiKey Part Number | 399-16233-2-ND - Tape & Reel (TR) 399-16233-1-ND - Cut Tape (CT) 399-16233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C680F5GAC |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C680F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.88700 | $58.87 |
| 50 | $4.60080 | $230.04 |
| 100 | $4.20450 | $420.45 |
| 500 | $3.53376 | $1,766.88 |
| 1,000 | $3.32642 | $3,326.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.01528 | $12,061.12 |
| 8,000 | $2.89957 | $23,196.56 |
| 12,000 | $2.84162 | $34,099.44 |
| 20,000 | $2.77737 | $55,547.40 |
| 28,000 | $2.73980 | $76,714.40 |

