
CBR08C609CAGAC | |
---|---|
DigiKey Part Number | 399-8747-2-ND - Tape & Reel (TR) 399-8747-1-ND - Cut Tape (CT) 399-8747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C609CAGAC |
Description | CAP CER 6PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C609CAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $4.27800 | $42.78 |
50 | $3.08560 | $154.28 |
100 | $2.54130 | $254.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.30343 | $9,213.72 |
8,000 | $2.27205 | $18,176.40 |
12,000 | $2.26459 | $27,175.08 |
20,000 | $2.25610 | $45,122.00 |