
CBR06C609B5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C609B5GACTR-ND - Tape & Reel (TR) 399-CBR06C609B5GACCT-ND - Cut Tape (CT) 399-CBR06C609B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C609B5GAC |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C609B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.03500 | $10.35 |
50 | $0.74400 | $37.20 |
100 | $0.65280 | $65.28 |
500 | $0.50170 | $250.85 |
1,000 | $0.45514 | $455.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38524 | $1,540.96 |
8,000 | $0.34843 | $2,787.44 |
12,000 | $0.33817 | $4,058.04 |
20,000 | $0.33195 | $6,639.00 |
28,000 | $0.31812 | $8,907.36 |
40,000 | $0.31546 | $12,618.40 |
48,000 | $0.30805 | $14,786.40 |
96,000 | $0.29873 | $28,678.08 |
100,000 | $0.29804 | $29,804.00 |