
CBR06C589B5GAC | |
---|---|
DigiKey Part Number | 399-16213-2-ND - Tape & Reel (TR) 399-16213-1-ND - Cut Tape (CT) 399-16213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C589B5GAC |
Description | CAP CER 5.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C589B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04500 | $10.45 |
50 | $0.74920 | $37.46 |
100 | $0.63300 | $63.30 |
500 | $0.50644 | $253.22 |
1,000 | $0.45935 | $459.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30913 | $1,236.52 |
8,000 | $0.29755 | $2,380.40 |
12,000 | $0.29174 | $3,500.88 |
20,000 | $0.29006 | $5,801.20 |
28,000 | $0.28477 | $7,973.56 |
40,000 | $0.28379 | $11,351.60 |
48,000 | $0.28332 | $13,599.36 |
96,000 | $0.28168 | $27,041.28 |