CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C549B5GAC

DigiKey Part Number
399-16205-2-ND - Tape & Reel (TR)
399-16205-1-ND - Cut Tape (CT)
399-16205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C549B5GAC
Description
CAP CER 5.4PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C549B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,448
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.04300$10.43
50$0.74720$37.36
100$0.65770$65.77
500$0.50514$252.57
1,000$0.45817$458.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35170$1,406.80
8,000$0.33122$2,649.76
12,000$0.32531$3,903.72
20,000$0.32348$6,469.60
28,000$0.31812$8,907.36
40,000$0.31705$12,682.00
48,000$0.31397$15,070.56
96,000$0.30100$28,896.00
100,000$0.30031$30,031.00
Manufacturers Standard Package