
CBR06C549B5GAC | |
---|---|
DigiKey Part Number | 399-16205-2-ND - Tape & Reel (TR) 399-16205-1-ND - Cut Tape (CT) 399-16205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C549B5GAC |
Description | CAP CER 5.4PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C549B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04300 | $10.43 |
50 | $0.74720 | $37.36 |
100 | $0.65770 | $65.77 |
500 | $0.50514 | $252.57 |
1,000 | $0.45817 | $458.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35170 | $1,406.80 |
8,000 | $0.33122 | $2,649.76 |
12,000 | $0.32531 | $3,903.72 |
20,000 | $0.32348 | $6,469.60 |
28,000 | $0.31812 | $8,907.36 |
40,000 | $0.31705 | $12,682.00 |
48,000 | $0.31397 | $15,070.56 |
96,000 | $0.30100 | $28,896.00 |
100,000 | $0.30031 | $30,031.00 |