
CBR06C509C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C509C5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C509C5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C509C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C509C5GACAUTO |
Description | CAP CER 5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C509C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.86300 | $8.63 |
| 50 | $0.61160 | $30.58 |
| 100 | $0.53440 | $53.44 |
| 500 | $0.40516 | $202.58 |
| 1,000 | $0.36536 | $365.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30582 | $1,223.28 |
| 8,000 | $0.28373 | $2,269.84 |
| 12,000 | $0.27268 | $3,272.16 |
| 20,000 | $0.26043 | $5,208.60 |
| 28,000 | $0.25327 | $7,091.56 |
| 40,000 | $0.24639 | $9,855.60 |

