CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C509C5GAC

DigiKey Part Number
399-17324-2-ND - Tape & Reel (TR)
399-17324-1-ND - Cut Tape (CT)
399-17324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C509C5GAC
Description
CAP CER 5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C509C5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.70000$7.00
50$0.49400$24.70
100$0.43050$43.05
500$0.32368$161.84
1,000$0.29067$290.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21321$852.84
8,000$0.20234$1,618.72
12,000$0.19260$2,311.20
20,000$0.19139$3,827.80
28,000$0.18209$5,098.52
40,000$0.18140$7,256.00
48,000$0.18106$8,690.88
96,000$0.17991$17,271.36
100,000$0.17985$17,985.00
Manufacturers Standard Package