
CBR06C499B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C499B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C499B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C499B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C499B5GACAUTO |
Description | CAP CER 4.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C499B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.18400 | $11.84 |
| 50 | $0.85020 | $42.51 |
| 100 | $0.74900 | $74.90 |
| 500 | $0.57814 | $289.07 |
| 1,000 | $0.52535 | $525.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44641 | $1,785.64 |
| 8,000 | $0.41711 | $3,336.88 |
| 12,000 | $0.40244 | $4,829.28 |
| 20,000 | $0.38618 | $7,723.60 |
| 28,000 | $0.37668 | $10,547.04 |
| 40,000 | $0.36754 | $14,701.60 |

